Manufacturer Part #
ABS06-107-32.768KHZ-T
ABS06-107 Series 32.768 kHz ±20 ppm 4 pF -40 to +80 °C SMT Low ESR Crystal
| |||||||||||
Mfr. Name: | Abracon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1842 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Load Capacitance: | 4pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 80kΩ |
Insulation Resistance: | 500MΩ |
Drive Level: | 0.5µW |
Q Value: | 20000 |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 2mm x W 1.2mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
24,840
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.13
50
$0.90
100
$0.865
500
$0.785
1,500+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount