text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3749-00-LGIZ

PI3749 Series 10 x 14 mm 16 to 34 Vin 200 W Cool-Power Buck-Boost Regulator

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 16V to 34V
Output Current-Max: 10A
Output Voltage Range: 12V to 34V
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 98%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock
408
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$19.28
USD
Quantity
Web Price
1
$19.28
5
$18.44
25
$17.63
50
$17.30
150+
$16.78
Product Variant Information section