text.skipToContent text.skipToNavigation

Manufacturer Part #

SRV05-4HTG

SRV05 Series Bi-Directional Surface Mount TVS Diode - SOT-23-6

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 6V
Clamping Voltage-Max: 15V
Directional: Bi-Directional
Peak Output Current: 10A
Reverse Leakage Current: 0.5µA
Peak Power: 150W
Standoff Voltage: 6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
45,054
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$0.58
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.575
50
$0.46
100
$0.44
500
$0.40
1,500+
$0.375