text.skipToContent text.skipToNavigation

Manufacturer Part #

LMC7101BYM5-TR

LMC7101 Series 12 V 500 kHz SMT Low Power Operational Amplifier - SOT-23-5

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 9mV
Gain Bandwidth Product: 0.5MHz
Average Bias Current-Max: 64pA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 82dB
Supply Current: 0.8mA
Operating Temp Range: -40°C to +85°C
Phase Margin: 45°
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
49,221
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.42
USD
Quantity
Web Price
1
$0.415
50
$0.33
100
$0.315
500
$0.285
1,500+
$0.27