text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $33.36
4 $30.42
15 $27.85
30 $26.59
75+ $25.02
Total:

$33.36

USD
Attributes
Attributes Table
Breakdown Voltage-Min 53.2V
Clamping Voltage-Max 77V
Directional Bi-Directional
Power Dissipation 1.5kW
Peak Output Current 19.5A
Reverse Leakage Current 5µA
Peak Power 1500W
Standoff Voltage 42.6V
Operating Temp Range -55°C to +175°C
Storage Temperature Range -55°C to +175°C