text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1V102MNQ1MS

CD Series 1000 uF 35 V 105°C Ø16 x 16.5mm SMT Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.8A
Impedance: 35mΩ
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Stock:
700
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.29
USD
Quantity
Web Price
1
$2.29
5
$1.92
10
$1.78
25
$1.61
50+
$1.49