text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12LF1571T-I/MS

PIC12LF Series 1.75 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - MSOP-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC12LF
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 128B
Speed: 32MHz
No of I/O Lines: 6
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
6 Weeks
Total
$1,150.00
USD
Quantity
Web Price
2,500+
$0.46
Product Variant Information section