text.skipToContent text.skipToNavigation

Manufacturer Part #

MC-405 32.7680K-A3: ROHS

MC-405 Series 32.768 KHz 12.5 pF ±20 ppm -40 to +85°C SMT Crystal Unit

Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±100ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  9.6mm x W  4.06mm
Mounting Method: Surface Mount
Pricing Section
Stock
750
Minimum Order:
250
Multiple Of:
250
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$132.50
USD
Quantity
Web Price
250+
$0.53
Product Variant Information section