text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 75,000

On Order:Order inventroy details 51,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.105
6,000 $0.0947
9,000 $0.0852
12,000 $0.0767
15,000+ $0.069
Total:

$315.00

USD
Attributes
Attributes Table
Shunt Type Shunt
Output Type Adjustable
Accuracy ±1%
Reference Voltage 2.5V
Output Voltage 2.5V to 20V
Output Impedance 0.5Ω
Cathode Current 1mA to 100mA
Power Dissipation 330mW
Operating Temp Range -40°C to +150°C
Features and Applications

The ZTL431AFTA is a three terminal Adjustable Precision shunt Regulator with an output voltage set to any chosen voltage between 2.5 and 20 V by selection of two external divider resistors.

It offers an excellent temperature stability and output current handling capability up to 100 mA.

Features:

  • Temperature range : -40 to 125°C
  • Reference voltage tolerance at 25°C
    • B grade : 0.5%
    • A grade : 1%
  • 0.2Ω typical output impedance
  • Sink current capability : 1 mA to 100 mA
  • Adjustable output voltage : VREF to 20 V

Applications:

  • Opto-coupler linearization
  • Linear regulators
  • Improved zener
  • Variable reference