text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 50

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.40
100 $0.33
250 $0.32
500 $0.31
1,500+ $0.29
Total:

$0.80

USD
Attributes
Attributes Table
Input Voltage-Min 2.7V
Input Voltage-Max 5.5V
Output Voltage Fixed 4.2V
Dropout Voltage-Max 280mV
Output Current-Max 100mA
Rated Power 1.709W
Tolerance (%) ±2%
Operating Temp Range -40°C to +85°C
Regulator Topology Fixed
Quiescent Current 50nA
No. of Outputs Single
Output Noise 48µV
Load Regulation (%) 3%
Current - Limit 350mA
Line Regulation (%) 4%