text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CD80J107ME39L

1206 100 uF 6.3 V ±20% Tolrance X6T Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X6T
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.15%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +105°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
2,000
Multiple Of:
2,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$440.00
USD
Quantity
Web Price
2,000
$0.22
4,000
$0.178
6,000
$0.176
8,000+
$0.175