text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 15,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0289
12,000 $0.0259
45,000 $0.0255
75,000 $0.0253
150,000+ $0.0251
Total:

$86.70

USD
Attributes
Attributes Table
Working Voltage-Nom 6.2V
Power Dissipation 500mW
Forward (Drive) Current 10mA
Forward Voltage 0.9V
Reverse Current-Max 5µA
Voltage Tolerance 5%
Impedance
Operating Temp Range -55°C to +150°C
Configuration Single
Height - Max 1.25mm
Dimension L  2.85mm x W  1.7mm
No of Terminals 2