text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9,000

On Order:Order inventroy details 3,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.275
6,000 $0.245
9,000 $0.24
12,000+ $0.24
Total:

$825.00

USD
Attributes
Attributes Table
Breakdown Voltage-Max 137V
Breakdown Voltage-Min 124V
Clamping Voltage-Max 179V
Directional Bi-Directional
Power Dissipation 6.5W
Peak Output Current 8.5A
Reverse Leakage Current 1µA
Peak Power 1500W
Test Current 1mA
Standoff Voltage 111V
Operating Temp Range -65°C to +150°C
Storage Temperature Range -65°C to +175°C