text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $22.07
5 $16.95
10 $15.13
25 $13.01
50+ $11.62
Total:

$22.07

USD
Attributes
Attributes Table
Type Power Transistor
Polarity NPN
CE Voltage-Max 15V
Collector Current Max 50mA
Power Dissipation-Tot 200mW
Collector - Base Voltage 30V
Collector - Emitter Saturation Voltage 4V
Emitter - Base Voltage 3V
Configuration Single
Collector - Current Cutoff 1µA
Operating Temp Range -65°C to +200°C
Noise Figure 6dB
Input Capacitance 2pF
Moisture Sensitivity Level 1