text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002ET1G

N-Channel 60 V 2.5 Ω 300 mW 0.81 nC Surface Mount Small Signal Mosfet - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 300mW
Qg Gate Charge: 0.81nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 260mA
Turn-on Delay Time: 1.7ns
Turn-off Delay Time: 4.8ns
Rise Time: 1.2ns
Fall Time: 3.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 26.7pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
633,178
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.18
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.176
50
$0.0771
100
$0.0666
500
$0.0474
1,500+
$0.0375