Manufacturer Part #
MAX485CSA+
MAX485 Series 2.5 Mbps 12 V Half-Duplex SMT RS 485 Transceiver - SOIC-8
| |||||||||||
Mfr. Name: | Maxim Integrated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2039 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Israel]
ECCN:
EAR99
PCN Information:
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Data Rate: | 2.5Mbps |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 12V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 900µA |
Power Dissipation: | 471mW |
No of Terminals: | 8 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
826
Minimum Order:
1
Multiple Of:
1
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$2.17
40
$1.94
150
$1.87
500
$1.80
2,000+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount