text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX803SEXR+T

MAX803S Series 2.96 V 240 ms Open Drain Simple Reset/Power On Reset - SC-70JW-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1523
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 2.93V
Supply Voltage-Max: 5.5V
Reset Timeout: 240ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 60µA
Output Voltage: 0.3V
Output Current: 20mA
Power Dissipation: 174mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$4,100.00
USD
Quantity
Web Price
2,500+
$1.64
Product Variant Information section