text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX807LCWE+T

MAX807L Series 4.75 V 280 ms Battery Backup Circuit - SOIC-16W

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Dual
Threshold Voltage: 4.675V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
No. of Monitors: 1
Supply Current-Max: 110µA
Output Current: 60mA
Power Dissipation: 762mW
Watchdog Timers: 1
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$5,300.00
USD
Quantity
Web Price
1,000+
$5.30
Product Variant Information section