Manufacturer Part #
AZ761-1AB-5DSE
AZ761 Series 12 A SPDT 5 VDC PCB Mount Sealed Miniature Power Relay
Product Specification Section
Product Specification
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
Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | SPDT (1 Form C x 2) |
Nominal Coil Voltage: | 5V |
Coil Resistance: | 62Ω |
Switching Voltage: | 150V |
Rated Power: | 360W |
Contact Material: | Silver Cadmium oxide |
Operating Temp Range: | -40°C to +100°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
No of Terminals: | 5 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,750
USA:
2,750
Factory Lead Time:
12 Weeks
Quantity
Web Price
250+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Mounting Method:
Through Hole