text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL3700

DIP8 Through Hole Single Channel 2500 Vrms AC/DC to Logic Interface Optocoupler

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 20V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The HCPL-3700 voltage/current threshold detection optocoupler consists of an AlGaAs LED connected to a threshold sensing input buffer IC which are optically coupled to a high gain darlington output.

The input buffer chip is capable of controlling threshold levels over a wide range of input voltages with a single resistor. The output is TTL and CMOS compatible.

Features:

  • AC or DC input
  • Programmable sense voltage
  • Logic level compatibility
  • Threshold guaranteed over temperature (0°C to 70°C)
  • Optoplanar. construction for high common mode immunity
  • UL recognized (file # E90700)

Applications:

  • Low voltage detection
  • 5 V to 240 V AC/DC voltage sensing
  • Relay contact monitor
  • Current sensing
  • Microprocessor Interface
  • Industrial controls

 

 

Pricing Section
Stock:
2,005
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.66
USD
Quantity
Web Price
1
$2.66
30
$2.15
100
$1.99
250
$1.88
750+
$1.75
Product Variant Information section