text.skipToContent text.skipToNavigation

Manufacturer Part #

B43644A5567M

B43644 Series 450V 560 uF 105°C Ø35 x45mm Radial Aluminum Electrolytic Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Series: B43644
Type: Can - Snap-In
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 450V
Operating Temp Range: -40°C to +105°C
ESR (Equivalent Series Resistance): 0.2Ω
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  45mm x D  35mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
3,649
Minimum Order:
49
Multiple Of:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$392.98
USD
Quantity
Web Price
60+
$8.02
Product Variant Information section