text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-GX0D331R

GX Series 2 V 330 uF 7.3 x 4.3 x 1.9 mm SMT SP-Cap Polymer Aluminum Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1636
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 330µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.003Ω
Leakage Current: 66µA
Ripple Current: 10200mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
3,500
Minimum Order:
3,500
Multiple Of:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,170.00
USD
Quantity
Web Price
3,500+
$0.62