text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 50

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.775
100 $0.71
250 $0.70
500 $0.69
1,500+ $0.66
Total:

$1.55

USD
Attributes
Attributes Table
Topology Boost
Input Voltage 2.5V to 5.5V
Output Current-Max 2A
Output Voltage Range 5.5V
Output Type Fixed
Switching Frequency-Max 2.4MHz
Operating Temp Range -40°C to +85°C
Duty Cycle-Max 93.6%
Efficiency 95%
No. of Outputs 1
Quiescent Current 125µA
Storage Temperature Range -40°C to +150°C
Load Regulation (%) 0.2%