text.skipToContent text.skipToNavigation

Manufacturer Part #

EXC-24CH900U

EXC24 Series 0504 90 Ohm 100 MHz 130 mA 2.5 Ohm DCR Common Mode Noise Filter

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 2
Impedance: 90Ω
Rated Current: 130mA
DC Resistance-Max: 2.5Ω
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: L  1.25mm x W  1mm x H  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$1,025.00
USD
Quantity
Web Price
5,000
$0.205
10,000+
$0.165