text.skipToContent text.skipToNavigation

Manufacturer Part #

CT832SK-HS3

Board Mount Hall Effect / Magnetic Sensors Integrated Digital Omnipolar,

Mfr. Name: Crocus Technology
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 2mA
Supply Voltage: 2.7V to 3.6V
Supply Current: 230nA
Sensing Range: 0.9mT
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,445.00
USD
Quantity
Web Price
3,000+
$0.815
Product Variant Information section