text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ18A-13-F

SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1821
Product Specification Section
Diodes Incorporated SMBJ18A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 20.5A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 18V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 600pF
Breakdown Voltage-Max: 23.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
819
USA:
819
On Order:
0
Factory Stock:Factory Stock:
522,000
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.31
USD
Quantity
Unit Price
1
$0.31
15
$0.24
75
$0.20
300
$0.166
1,500+
$0.125