text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1AA330SR

EEE-S Series 10 V 33 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic

Product Specification Section
Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 43mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.138
100
$0.121
250
$0.102
500+
$0.09