text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623T75X1780T70

DCM Series 80 W Single Output 15 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 80W
Output Voltage: 15V
Efficiency: 90.6%
Load Capacitance: 10µF
Output Current: 5A
Ripple & Noise: 944mV
Dimension: L  38.72mm x W  22.8mm x H  7.2mm
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$155.88
USD
Quantity
Web Price
1
$155.88
3
$142.39
4
$139.05
10
$128.94
15+
$124.70
Product Variant Information section