text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623TA5N53B4T70

DCM Series 240 W Single Output 48 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 240W
Output Voltage: 48V
Input Voltage: 43V to 154V
Operating Temp Range: -40°C to +125°C
Efficiency: 90.7%
Load Capacitance: 10µF
Output Current: 5A
Ripple & Noise: 944mV
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$187.75
USD
Quantity
Web Price
1
$187.75
2
$177.33
4
$167.48
5
$164.43
15+
$150.20
Product Variant Information section