text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623TA5N0480T70

DCM Series 120 W Single Output 5 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 80W
Output Voltage: 3.3V
Input Voltage: 43V to 154V
Operating Temp Range: -40°C to +125°C
Efficiency: 87.7%
Output Current: 24.3A
Ripple & Noise: 467mV
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$170.48
USD
Quantity
Web Price
1
$170.48
3
$166.80
4
$165.84
10
$162.85
15+
$161.54
Product Variant Information section