Manufacturer Part #
DCM3623TA5N06A2M70
DCM Series 120 W Single Output 5 V Through Hole Isolated DC/DC Converter
Product Specification Section
Vicor DCM3623TA5N06A2M70 - Product Specification
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
Vicor DCM3623TA5N06A2M70 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 120W |
Output Voltage: | 5V |
Input Voltage: | 43V to 154V |
Operating Temp Range: | -40°C to +125°C |
Efficiency: | 89.4% |
Load Capacitance: | 239µF |
Output Current: | 24A |
Ripple & Noise: | 412mV |
Package Style: | DIP-9 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Web Price
25+
$332.08
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Package Style:
DIP-9
Mounting Method:
Through Hole