text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623T50T31A6T70

DCM Series 160 W Single Output 28 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM3623T50T31A6T70 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 160W
Input Voltage: 9V to 50V
Operating Temp Range: -40°C to +125°C
Efficiency: 91.8%
Load Capacitance: 32µF
Load Regulation (%): 2.95%
Output Current: 5.8A
Ripple & Noise: 378mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$176.74
USD
Quantity
Web Price
1
$176.74
2
$174.75
4
$172.79
5
$172.16
15+
$168.32
Product Variant Information section