text.skipToContent text.skipToNavigation

Manufacturer Part #

QTLP600C4TR

Green 1.8 x 0.9 x 0.8 mm 0603 100° Water Clear 18 mcd 2.1 V LED Surface Mount

Mfr. Name: Everlight
Standard Pkg:
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 18mcd
Viewing Angle: 100°
Wavelength: 565nm
Rated Power: 84mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.8mm x L  1.8mm x W  0.9mm
Mounting Method: Surface Mount
Features & Applications

The QTLP600C4TR is a High efficiency 3 mm Green water clear LED with 18 mcd intensity and wide viewing angle of 100°.

This device is designed to fit industry standard footprint. Small size, low profile and wide viewing angle make these LEDs ideal choices for backlighting applications and panel illumination.

Features:

  • Miniature footprint - 1.6(L) X 0.8(W) X 0.8(H) mm
  • Wide viewing angle of 100°
  • Water clear optics
  • Moisture-proof packaging
  • Available in 0.315" (8mm) width tape on 7" (178mm) diameter reel; 2,000 units per reel

Applications:

  • Keypad backlighting
  • Push-button backlighting
  • LCD backlighting

Pricing Section
Stock:
58
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.30
USD
Quantity
Web Price
1
$0.30
50
$0.14
100
$0.122
250
$0.102
500+
$0.0681