text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C230KSKT

Yellow 3.2 x 1.6 x 1.1 mm 130° Water Clear 60 mcd 2 V Reverse LED SMT

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 130°
Wavelength: 639nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The LTST-C230KSKT is a yellow color water clear lens surface mount LED with an intensity of 60 mcd.

Features:

  • Meet ROHS, Green Product
  • Reverse mount chip LED
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible
Pricing Section
Stock:
2,434
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.08
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.083
100
$0.0529
250
$0.0483
500
$0.0452
1,500+
$0.0406