text.skipToContent text.skipToNavigation

Manufacturer Part #

BM64SPKS1MC1-0001AA

BM64 Series 4.2 V 2.4 GHz -90 dBm SMT Bluetooth® v5.0 Stereo Audio Module

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Max Power Consumption: 15.4mA
Certified: Yes
Sensitivity: -90dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 3.2V to 4.2V
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 43
Mounting Method: Surface Mount
Pricing Section
Stock:
56
Minimum Order:
56
Multiple Of:
57
On Order:
0
Factory Stock:Factory Stock:
1,064
Factory Lead Time:
16 Weeks
Total
$700.56
USD
Quantity
Web Price
56+
$12.51
Product Variant Information section