text.skipToContent text.skipToNavigation

Manufacturer Part #

35SEK180M

SEK Series 35 V 180 uF LS=3.5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 180µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Ripple Current: 63mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 3.5mm
Dimension: H  12mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
149
USA:
149
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.22
USD
Quantity
Web Price
1
$4.22
15
$3.77
30
$3.66
100
$3.48
200+
$3.38
Product Variant Information section