text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $1.12
2,000+ $0.89
Total:

$1,120.00

USD
Attributes
Attributes Table
Type MEMS (Silicon)
Output Type Analog
Frequency Range 10kHz to 100Hz
Supply Current 0.54mA
Ratio (S/N) 64dBA
Impedance 300Ω
Supply Voltage 1.6V to 3.6V
Shape Rectangular
Termination Style Solder Pads
Diameter 4mm
Height - Max 3mm
Directional Omnidirectional
Sensitivity -26dB
Operating Temp Range -40°C to +105°C