text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP33131-05-E/MS

Single Channel SPI Interface 5.5 V 500 kbps 16-Bit A/D Converter - MSOP-10

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 16b
Supply Voltage: 1.7V to 5.5V
Sampling Rate: 500kbps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.79
USD
Quantity
Web Price
1+
$4.79
Product Variant Information section