text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM2322T72S13A0T60

DCM Series 12 V 8.33 A 100 W Through Hole Isolated Regulated DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM2322T72S13A0T60 - Technical Attributes
Attributes Table
Input Voltage: 14V to 72V
Output Voltage: 12V
Output Power: 100W
Output Current: 8.33A
Efficiency: 93%
Line Regulation (%): 1%
Load Regulation (%): 1.26%
Load Capacitance: 37.6F
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
36
Total
$99.96
USD
Quantity
Web Price
1
$99.96
3
$98.40
5
$97.68
10
$96.72
20+
$95.20
Product Variant Information section