Manufacturer Part #
C1005X5R1V105K050BC
C Series 0402 1 uF 35 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
TDK C1005X5R1V105K050BC - Product Specification
Shipping Information:
ECCN:
PCN Information:
Dear Distributor Partner, Thank you for your business and continued support for TDK's ceramic capacitors. This letter is to inform you of the product status changes in the TDK MLCC catalog for three specific groups of part numbers: [1] End Of Life (EOL), [2] Not Recommend for New Design (NRND), [3] Mass Production. 1. End Of Life (EOL) - PROCESSED ON FUTURE ELECTRONICS PCN 70870 (DISCONTINUATION)The products listed in Table 1 have been revised from Production to End of Life (EOL) with Last Time Buy dates established below. In most cases EOL addresses the natural decline in market sales/profitability, but may identify a consolidation of the product portfolio as well. Unfortunately, some of the items do not have alternative; however, TDK is committed to working closely with you to minimize any impact this change may have. 2. Not Recommend for New Design (NRND) - PROCESSED ON FUTURE ELECTRONICS PCN 70871 (NOT RECOMMENDED)The part numbers in Table 2 are revised from Production to Not Recommended for New Design (NRND). NRND is a production status classification that indicates a part number is approaching the end of its product life cycle. It is not EOL, rather NRND represents the period between Mass Production and EOL. In most cases NRND addresses the natural decline in market sales/profitability, but may identify a consolidation of the product portfolio as well. NRND items are still supported by TDK in mass production; however, long term support is not guaranteed nor are these items recommended for new designs. EOL and LTB Dates have not been established at this time; TDK will distribute separate EOL Notices when this occurs. 3. Mass Production - SEE ATTACHED PART LIST.Due to current customer demand and the global market situation, the part numbers in Table 3 have been revised from Not Recommended for New Design (NRND) to Production (or Active). The latest status will be viewable on the TDK website: https://product.tdk.com/info/en/index.html
Part Status:
TDK C1005X5R1V105K050BC - Technical Attributes
Capacitance: | 1µF |
Dielectric: | X5R |
Rated Voltage: | 35V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount