text.skipToContent text.skipToNavigation

Manufacturer Part #

V33ZA05P

ZA Series 26 VDC 20 V RMS 67 V Clamp 100 A 250 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 790pF
Clamping Voltage-Max: 65V
Peak Output Current: 100A
Rated Voltage: 5.5|615V
RMS Voltage-Max: 20V
Varistor Voltage Range: 29.7V to 36.3V
Current Rating: 1mA
Energy: 0.3J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Diameter: 5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$711.00
USD
Quantity
Web Price
1,500
$0.19
4,500
$0.158
6,000
$0.157
15,000
$0.153
22,500+
$0.152
Product Variant Information section