text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC1025-I/SM

24LC1025 Series 1Mb I2C 2 Wire (128K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Features & Applications
The 24LC1025-I/SM is a 1-Mbit EEPROM, organized as 128 x 8-bit memory with a 2-wire serial interface and is capable of operation across a broad voltage range 1.8 V to 5.5 V, available in surface mount SOIJ-8 package.

It has been developed for advanced, low-power applications.

Features:

  • Low-Power CMOS Technology:
    • Read current 1 mA, typical
    • Standby current 100 nA, typical
  • Cascadable up to four devices
  • Schmitt Trigger inputs for noise suppression
  • Output Slope Control to eliminate Ground Bounce
  • 1 MHz clock for FC versions
  • Page write time 3 ms, typical 
  • Self-Timed Erase/Write Cycle
  • 128-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >400 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Pb-free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C

Applications:

  • Personal communications
  • Data acquisition
Pricing Section
Stock:
1,660
Minimum Order:
1
Multiple Of:
1
2,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$4.03
USD
Quantity
Web Price
1
$4.03
30
$3.63
100
$3.27
250
$2.94
750+
$2.65
Product Variant Information section