text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5
Multiple Of: 1
Quantity Web Price
5 $3.74
15 $3.38
75 $3.03
150+ $2.75
Total:

$18.70

USD
Attributes
Attributes Table
Regulator Current-Nom 10mA
Limiting Voltage-Max 3.5V
Operating Voltage 50V
Power Dissipation 600mW
Features and Applications

The CCLH100 BK is a 3.5 V and 10 mA Through Hole Current Limiting Diode, designed for applications requiring a constant current over a wide voltage range.

These devices are manufactured in the cost effective DO-35 double plug case, which provides many benefits to the user including space saving and improved thermal characteristics.

Specifications:

  • Peak Operating Voltage : 50 V
  • Power Dissipation PD : 600 mW
  • Operating and Storage Junction Temperature TJ, Tstg : -65 to +200 °C

View the CCLH Series of Current Limiting Diodes