Manufacturer Part #
LM358DMR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - MICRO-8
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Package Style:MICRO-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1847 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Lifecycle:
Technical Attributes
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 7mV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | -500nA |
Supply Voltage: | 3V to 32V |
Common Mode Rejection Ratio: | 70dB |
Supply Current: | 1.5mA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | 0°C to 70°C |
Output Current: | 60mA |
Moisture Sensitivity Level: | 1 |
Package Style: | MICRO-8 |
Mounting Method: | Surface Mount |
Features & Applications
Utilizing the circuit designs perfected for Quad Operational Amplifiers, these dual operational amplifiers feature low power drain, a common mode input voltage range extending to ground/VEE, and single supply or split supply operation. The LM358 series is equivalent to one-half of an LM324. These amplifiers have several distinct advantages over standard operational amplifier types in single supply applications. They can operate at supply voltages as low as 3.0 V or as high as 32 V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Key Features:
- Short Circuited Protected Outputs
- True Differential Input Stage
- Single Supply Operation: 3.0 V to 32 V
- Low Input Bias Currents
- Internally Compensated
- Common Mode Range Extends to Negative Supply
- Single and Split Supply Operation
- ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
- Pb-Free Packages are Available
Available Packaging
Package Qty:
4000 per
Package Style:
MICRO-8
Mounting Method:
Surface Mount