text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $14.81
5 $13.40
10 $12.83
25 $12.12
50+ $11.11
Total:

$14.81

USD
Attributes
Attributes Table
Type Axial Square
Bearing Type Ball
Air Flow 190.48CFM
Noise 55.5dBA
Voltage Rating 24V
Dimension L  120mm x W  120mm x H  38mm
Features and Applications

The AFB1224SHE is a high speed, ball bearing fan that measures 120 x 120 x 38 mm. It has a 190.48 CFM and 2 wire leads operates at 24 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 190.48 CFM
  • Operating voltage of 24 VDC
  • 55.5 dB(A) Acoustic Noise
  • Weighs 330 g
  • Ball bearing System
  • Speed: 4100 RPM