text.skipToContent text.skipToNavigation

Manufacturer Part #

GS15U-2P1J

GS15U Series 15 W Single Output 9 V AC/DC Wall Mounted Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 15W
Output Voltage: 9V
Output Current: 1.66A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 80mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 50°C
Features & Applications

Since 1982, Mean Well has gained an impeccable reputation in Power Supplies across a wide variety of industries based on quality, competitive prices and punctual delivery. As a leading switching power supply manufacture, Mean Well has a broad product offering of AC/DC power supplies.  They also have an extended offering of DC/DC (Converters) and DC/AC (Inverters).

The GS series from Mean Well is a low power single output AC/DC fully enclosed wall-mounted power supply with a wide range of output voltages.

Special Features:

·         Universal AC input / Full range

·         No load power consumption <0.5W

·         Meet energy star level IV(CEC) & EISA 2007 (Energy Independence and Security Act) for 5 ~ 48V

·         Approvals: UL / CUL / CB / FCC / CE

·         2 pole USA plug

·         Class 2 power

·         Full output 3~48V safety approval

·         Protections: Short circuit / Overload / Over voltage

The GS15U-2P1J is a low power 9W single output AC/DC fully enclosed wall-mounted power supply with an output voltage of 9V and a standard plug.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$71.50
USD
Quantity
Web Price
1
$14.30
10
$13.00
20
$12.35
50
$11.73
100+
$11.38
Product Variant Information section