text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 195

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.45
100 $0.141
250 $0.112
500 $0.0938
1,000+ $0.0788
Total:

$0.90

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Peak Current-Max 30A
Reverse Voltage-Max [Vrrm] 200V
Reverse Current-Max 5µA
Forward Voltage 0.92V
Configuration Single
Diode Capacitance-Max 10pF
Reverse Recovery Time-Max 25ns
Thermal Resistance 85°C/W
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C