text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 750

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0565
250 $0.0408
500 $0.0392
750 $0.0383
1,500+ $0.0368
Total:

$0.11

USD
Attributes
Attributes Table
Type Standard
Configuration Single
Reverse Current-Max 25nA
Forward Voltage 0.855V
Reverse Voltage-Max [Vrrm] 100V
Reverse Recovery Time-Max 4ns
Power Dissipation 350mW
Diode Capacitance-Max 2pF
Average Forward Current-Max 150mA
Peak Current-Max 1A
Operating Temp Range -55°C to +150°C
Features and Applications

The MMBD4148-TP is a silicon epitaxial diode with a power dissipation of 350 mW, available in SOT-23 surface mount package.

Features:

  • Low Current Leakage
  • Low Cost
  • Moisture Sensitivity Level 1
  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Operating Temperature: -55 °C to +150 °C