text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31PG500SN1L

BLM Series 1206 50 Ohm 3500 mA 0.015 DCR Surface Mount Ferrite Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 50Ω
Rated Current: 3500mA
DC Resistance-Max: 0.015Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Features & Applications

The BLM31PG500SN1L is a 50 Ohm, 3000 mA, 0.025 DCR Surface Mount Ferrite Bead, designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted.

It can be used in high current circuits due to its low DC resistance.

Features:

  • Effective in circuit without stable ground line
  • Nickel barrier structure
  • Excellent solder heat resistance
  • Sharp impedance characteristics

 

 

Pricing Section
Stock:
46,998
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.28
USD
Quantity
Web Price
1
$0.275
50
$0.183
100
$0.17
500
$0.144
1,500+
$0.129