text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 30,833

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.72
5 $1.60
25 $1.49
50 $1.38
100+ $1.29
Total:

$3.44

USD
Attributes
Attributes Table
Inductance-Nom 33µH
Rated Current-Max 3.23A
Tolerance (%) ±20%
Shielding Yes
DC Resistance 0.06Ω
Core Material Ferrite
Test Frequency 100kHz
Operating Temp Range -40°C to +125°C
Storage Temperature Range -40°C to +125°C
No of Terminals 2
Dimension L  12.5mm x W  12.5mm x H  8mm
Features and Applications

Cooper Bussmann, and it magnetics brand Coiltronics, specializes in standard and custom solutions offering the latest in state-of-the-art low profile high power density magnetic components. Coiltronics specializes in inductors and transformers for DC-DC power conversion and switch-mode applications requiring higher frequency.

Coiltronics component solutions can be found in many products requiring power conversion including cellular telephones, digital cameras, MP3 players, notebook and desktop computers and peripherals and LCD displays across the consumer, communication, computer, industrial and automotive markets.

Cooper Coiltronics brand magnetics has one of the largest varieties of shielded drum core (DR) power inductors that utilize a magnetic shield reducing EMI effects. Their optimized best peak current performance can reduce the need for using a larger package size.

The DR series is designed for buck/boost converters and allows for high efficiency while delivering lower high-frequency loss.